DCDM21CS

Cinch
538-DCDM21CS
DCDM21CS

Mfr.:

Description:
D-Sub Adapters & Gender Changers Dura-Con micro-d Connector 21 pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€199.80 €199.80
€169.87 €1,698.70
€163.71 €4,092.75

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Adapters & Gender Changers
REACH - SVHC:
Unfiltered
Brand: Cinch
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Product Type: D-Sub Adapters & Gender Changers
Shell Material: Aluminum Alloy
Shell Plating: Cadium
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Tradename: Dura-Con
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-D Connector Savers

Cinch Micro-D Connector Savers are designed to significantly reduce damage to already mounted connectors during routine system tests. These connector savers eliminate the numerous mating and unmating cycles experienced by connectors on test harnesses. Cinch Micro-D Connector Savers are available in all-plastic or metal shells. Both options are UL 94V-0 rated and feature a plug connector on one end and a socket connector on the other.