Basic US PI3 Kit

Cicor
374-BASICUSPI3KIT
Basic US PI3 Kit

Mfr.:

Description:
Processor Accessories Rasberry PI 3 Basic Accessory Kit US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€20.20 €2,020.00

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Processor Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Accessory Kits
Raspberry Pi 3
Brand: Cicor
Description/Function: US plug power supply
Product Type: Processor Accessories
Subcategory: Embedded Solutions
Unit Weight: 563.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99

Raspberry Pi 3 Basic Kit

Cicor Raspberry Pi 3 Basic Kit gives everything needed to start exploring, programming, and experimenting with the Raspberry Pi 3 Single-Board Computer. The included MicroSD card is pre-installed with New Out Of Box Software (NOOBS), an easy operating system installer that contains Raspbian as well as other alternative operating systems.