APSG200ELL121MF05S

Chemi-Con
661-APSG200E121MF05S
APSG200ELL121MF05S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 20Volts 120uF 0.2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,979

Stock:
1,979 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.628 €0.63
€0.294 €2.94
€0.263 €26.30
€0.209 €104.50
€0.193 €193.00
€0.192 €384.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
120 uF
20 VDC
Radial
5 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
20 mOhms
3.2 A
- 55 C
+ 105 C
6.3 mm
Can
PSG
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.12
Lead Spacing: 2.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Unit Weight: 1.878 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

United Chemi-Con PSG Series Conductive Polymer Aluminum Solid Capacitors

United Chemi-Con PSG Series Radial Conductive Polymer Aluminum Solid Capacitors offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105ºC, rated voltage range of 16 to 20Vdc, operating temperature range of -55ºC to 105ºC, and capacitance range from 120µF to 1,000µF.  PSG capacitors are RoHS compliant and halogen free.

PSG Conductive Polymer Aluminum Solid Capacitors

Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors provide low equivalent series resistance (ESR) and high ripple current capability. The series features capacitance values up to 2700µF and a rated voltage range of 16V to 35V. These radial lead capacitors offer 15,000 hours to 20,000 hours of endurance at 105°C. Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors are ideally suited for applications such as voltage regulator modules, DC/DC converters, output filters, and high-frequency power.