RSGT6012FFV10

Carlo Gavazzi
225-RSGT6012FFV10
RSGT6012FFV10

Mfr.:

Description:
Motor Drives 3PH S/START 220-600V 12A 24VAC/DC+O/L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€523.70 €523.70
€475.30 €2,376.50
€472.68 €4,726.80
€472.60 €11,815.00
50 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Motor Drives
RSGT
Brand: Carlo Gavazzi
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

RSGT Series Soft Starters

Carlo Gavazzi RSGT Series Soft Starters offer three-phase AC motor construction and compact dimensions in three housing options: 45mm, 75mm, and 120mm. These soft starters have a self-learning algorithm that automatically adjusts the start parameters, optimizing the motor starts and stops. Fast installation and setup are achieved since only three settings are required: FLC, ramp-up, and ramp-down. The diagnostic functions provide additional protection, and the RSGT series features overload protection (Class 10.) The control of the three phases provides better current reduction and no current imbalance during the motor start, lessening stress on the motor. Carlo Gavazzi RSGT Series Soft Starters are suitable for three-phase fixed-speed AC induction motor applications where there is a need to reduce the starting current and/or minimize stress on the motor during start and stop, i.e.,  compressors, pumps, and fans.