RSBS2332A2V22C24HP

Carlo Gavazzi
225-BS2332A2V22C24HP
RSBS2332A2V22C24HP

Mfr.:

Description:
Motor Drives 1PH SOFT START 230V 32A 240 CAP RLY HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€699.58 €699.58
€699.48 €3,497.40
€699.42 €6,994.20
25 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Motor Drives
Soft Starter
1 Phase
RSBS
Brand: Carlo Gavazzi
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200040

3rd Gen RSBS Soft Starter AC Motor Controllers

Carlo Gavazzi 3rd Generation RSBS Soft Starter AC Motor Controllers are intended to be used with single-phase scroll compressors or phase compressors. Upon applying the control signal, soft starting is achieved within a 600ms interval. At the end of the soft-start function, semiconductors are bypassed by the electromechanical relays. A bi-color LED indicates the full ON state (green) and alarm indication/alarm type in a red user-friendly flashing sequence. The delay between starts and/or from stop-to-start is indicated via an orange LED.