IA12CLF02UC

Carlo Gavazzi
225-IA12CLF02UC
IA12CLF02UC

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX PLAS M12 NAMUR CBL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€80.09 €80.09
€80.07 €400.35
€80.06 €8,006.00
250 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
Cable Mount
Cable
2 m
7 VDC
9 VDC
IA12
Brand: Carlo Gavazzi
Housing Material: Thermoplastic Polyester
IP Rating: IP67
Maximum Frequency: 1.4 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99