EISH400MA230

Carlo Gavazzi
225-EISH400MA230
EISH400MA230

Mfr.:

Description:
Current Sensors – Industrial ON/OFF CURRENT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€70.26 €70.26
€67.45 €337.25
€66.13 €661.30
€64.19 €1,604.75
€63.81 €3,190.50
€63.44 €6,344.00
250 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Current Sensors – Industrial
RoHS:  
Brand: Carlo Gavazzi
Height: 55.4 mm
IP Rating: IP20
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Industrial Current Sensors
Series: EISH
Factory Pack Quantity: 1
Subcategory: Sensors
Type: SSR
Width: 22.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

FEATURED PRODUCTS
CARLO GAVAZZI