VOF-260B-12

CUI Inc.
490-VOF-260B-12
VOF-260B-12

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 260W, 12 Vdc, single output, open frame, base plate, screw terminal

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€83.97 €83.97
€79.99 €399.95
€78.32 €783.20
€76.17 €1,523.40
€74.59 €4,475.40
€73.04 €7,304.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
260 W
85 VAC to 264 VAC
1 Output
12 VDC
21.67 A
Open Frame
3 kVAC
92 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
36.6 mm (1.441 in)
VOF-260B
Brand: CUI Inc.
Dimensions: 101.6 mm x 50.8 mm x 36.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-260B Internal AC-DC Power Supplies

CUI Inc VOF-260B Internal AC-DC Power Supplies offer an 85VAC to 264VAC universal input range, <0.2W input power consumption, and efficiency up to 93.5%. These power supplies feature multiple protections, including continuous short circuit and over-temperature. The VOF-260V power supplies have an operating altitude of 5000m, a 12V fan output, and an operating temperature range of -30°C to +80°C with derating. CUI Inc VOF-260B Internal AC-DC Power Supplies are available in chassis-mount, baseplate, and covered options and are suitable for space-constrained applications in industrial, telecom, and IT equipment markets.

FEATURED PRODUCTS
CUI INC.