VMS-130-24

CUI Inc.
490-VMS-130-24
VMS-130-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 130 W, 24 Vdc, single output, chassis mount, MED

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€79.61 €79.61
€77.25 €386.25
€75.23 €752.30
€73.39 €1,834.75
€72.12 €3,606.00
€52.15 €5,215.00
250 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
130 W
80 VAC to 264 VAC
1 Output
24 VDC
5.4 A
Open Frame
3 kVAC
93 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
30.5 mm (1.201 in)
VMS-130
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 76.2 mm x 50.8 mm x 30.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

VMS-130 AC-DC Power Supplies

CUI Inc VMS-130 AC-DC Power Supplies offer a 130W power output rating with forced air cooling and active power factor correction (PFC). These power supplies feature a 2" x 3" (50.8mm x 76.2mm) footprint and are available with an open-frame, baseplate, or covered design. The VMS-130 series is medical-grade and provides 12VDC to 48VDC output voltage options, an input voltage range of 80VAC to 264VAC, and an efficiency rating of up to 94%. CUI Inc VMS-130 AC-DC Power Supplies are ideal for medical designs that need to reduce standby and overall power consumption.

FEATURED PRODUCTS
CUI INC.