VGS-70E-5

CUI Inc.
490-VGS-70E-5
VGS-70E-5

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 70 W, 5 Vdc, single output, metal case, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€39.57 €1,899.36
€38.75 €3,720.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
5 VDC
10 A
Enclosed
6 kVDC
86 %
Industrial
91.4 mm (3.598 in)
64 mm (2.52 in)
34.5 mm (1.358 in)
VGS-70E
Brand: CUI Inc.
Dimensions: 91.4 mm x 64 mm x 34.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VGS-70E AC-DC Power Supplies

CUI Inc VGS-70E AC-DC Power Supplies are 70W AC-DC devices housed in a compact metal case and operate at 85VAC to 264VAC input range. These power supplies feature a 34.5mm profile and no-load power consumption of less than 0.15W, universal input voltage range, and Class B emissions. The VGS-70E AC-DC power supplies are designed to meet IEC/EN 60335 standards and feature short-circuit and over-voltage protection. The VGS-70E internal AC-DC power supplies operate at -30°C to 80°C temperature range and are RoHS-compliant. These power supplies are ideal for reducing standby power usage in industrial applications.

FEATURED PRODUCTS
CUI INC.