SWI6-12-E-P6R

CUI Inc.
490-SWI6-12-E-P6R
SWI6-12-E-P6R

Mfr.:

Description:
Wall Mount AC Adapters 7.2W 12V 0.6A EU 2.5rt cnt + Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.48 €4,240.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
Level VI
SWI6-E
Brand: CUI Inc.
Center Pin Length: 12 mm
Compliance: PSE
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Part # Aliases: 036-7650R
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

SWI6 6W Wall Plug Adapters

CUI Inc SWI6 6W Wall Plug Adapters provide up to 6W continuous power and Level VI efficiency in a compact size. The SW16 series offers <0.1W no-load power consumption and comes with overvoltage, overcurrent, and short-circuit protections. These CUI Inc adapters come in two variants: SWI6-E and SWI6-N. The SWI6-E adapters are designed per European standards and have UL, cUL, and PSE safety approvals. The SWI6-N adapters are designed per North American standards and incorporate CE safety approval. 

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.