SMI-UK-3L

CUI Inc.
490-SMI-UK-3L
SMI-UK-3L

Mfr.:

Description:
Wall Mount AC Adapters UK Interchange Blade for SMI10-USB serie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.39 €1.39
€1.33 €6.65
€1.30 €13.00
€1.18 €29.50
€1.14 €57.00
€1.10 €110.00
€1.05 €315.00
€1.01 €606.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
United Kingdom
Interchangeable Plugs
Industrial
Level VI
SMI10-USB
Brand: CUI Inc.
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 300
Subcategory: AC-DC Power Supply
Part # Aliases: 010-1007R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85049099
BRHTS:
85366990
ECCN:
EAR99

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

SMI10-USB AC-DC Power Supplies

CUI Inc SMI10-USB AC-DC Power Supplies are Department of Energy (DoE) Level VI and Continuum of Care (CoC) Tier 2 compliant wall plug-in AC-DC power supplies. These power supplies feature an integrated USB connector. The SWI10-N-USB adapters are ultra-compact, fixed blade, wall plug adapters with footprints as small as 51.5mm x 38.5mm x 23.5mm. These power supplies are designed for global applications and include interchangeable AC blade options for North America, Europe, the United Kingdom, Australia, and China. The SMI10-USB power supplies also feature a 5VDC single regulated output and a wide universal input voltage range of 90VAC to 264VAC. These power supplies meet the Level VI standard no-load power consumption requirement of less than 0.1W.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.