SDI90B-12-U-P6

CUI Inc.
490-SDI90B-12-U-P6
SDI90B-12-U-P6

Mfr.:

Description:
Desktop AC Adapters ac-dc, 12 Vdc, 7.50A, SW, C14 desk-top, P6 center pos, no cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€51.92 €51.92
€48.71 €243.55
€46.39 €463.90
€43.29 €1,038.96
€42.53 €2,041.44
€41.13 €4,935.60

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Included
90 VAC to 264 VAC
1 Output
90 W
12 VDC
7.5 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5x9.5)
1.2 m
Level VI
SDI90B-U
62368-1
AC Inlet Type: C14
Approvals: PSE, UKCA, UL/cUL
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Height: 33 mm
Length: 133.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 53.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

SDI90B AC-DC Desktop Adapters

CUI Inc SDI90B AC-DC Desktop Adapters are 90W commercial grade adapters with a Limited Power Source (LPS) rating. These adapters feature active power factor correction and a no-load power consumption of less than 0.21W. The SDI90B desktop adapters support input voltage ranges from 90VAC to 264VAC and offer short-circuit, over-voltage, over-current, and over-temperature protections. These adapters are certified to 62368-1 standards and operate within the -20°C to 60°C/70°C temperature range with derating. The SDI90B desktop adapters feature level VI efficiency, UL/cUL, PSE, and UKCA safety approvals and come in a 133.5mm x 53.5mm x 33.0mm case.

FEATURED PRODUCTS
CUI INC.