PCN1-S12-S15-M

CUI Inc.
490-PCN1-S12-S15-M
PCN1-S12-S15-M

Mfr.:

Description:
DC/DC Converters - SMD 10.8-13.2Vin 15Vout 67mA 1W Iso SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.12 €5.12
€5.03 €25.15
€4.95 €49.50
€4.75 €118.75
€4.67 €233.50
€4.60 €460.00
€4.48 €1,120.00
Full Reel (Order in multiples of 430)
€4.43 €1,904.90

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€5.12
Min:
1

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
15 V
67 mA
PCN1-M
Brand: CUI Inc.
Input Voltage: 10.8 V to 13.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 430
Subcategory: DC-DC Converters
Part # Aliases: PCN1-S12-S15-M-TR
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

PCN1-M DC-DC Converters

CUI Inc PCN1-M DC-DC Converters feature single or dual unregulated output, up to 1W isolated output, and up to 81% efficiency in an SMT package. Additional features include low ripple and low noise, 5VDC and 12VDC nominal input voltages, and 1500VDC isolation voltage. CUI Inc PCN1-M DC-DC Converters operate in a temperature range of -40°C to +100°C.

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

FEATURED PRODUCTS
CUI INC.