TS051F33CDT

CTS Electronic Components
774-TS051F33CDT
TS051F33CDT

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 5.068800 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.396 €0.40
€0.335 €3.35
€0.318 €7.95
€0.289 €28.90
€0.274 €68.50
€0.261 €130.50
Full Reel (Order in multiples of 1000)
€0.217 €217.00
€0.209 €418.00
€0.194 €970.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
5.0688 MHz
18 pF
30 PPM
30 PPM
11.1 mm x 4.83 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99