GLA67F23CET

CTS Electronic Components
774-GLA67F23CET
GLA67F23CET

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 6.745800 MHz Tol 20ppm, Stab 30ppm, -20 C/70 C, 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.413 €0.41
€0.353 €3.53
€0.335 €8.38
€0.304 €30.40
€0.289 €72.25
€0.275 €137.50
Full Reel (Order in multiples of 1000)
€0.236 €236.00
€0.227 €454.00
€0.213 €1,065.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
6.7458 MHz
20 pF
20 PPM
30 PPM
11.7 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
80 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99