GL24CF23IDT

CTS Electronic Components
774-GL24CF23IDT
GL24CF23IDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 24.576000 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 18pF Load

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.43 €0.43
€0.362 €3.62
€0.344 €8.60
€0.312 €31.20
€0.296 €74.00
€0.282 €141.00
Full Reel (Order in multiples of 1000)
€0.242 €242.00
€0.233 €466.00
€0.218 €1,090.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
14.576 MHz
18 pF
20 PPM
30 PPM
11.7 mm x 5 mm
- 40 C
+ 85 C
SMD/SMT
40 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99