402F16011CAR

CTS Electronic Components
774-402F16011CAR
402F16011CAR

Mfr.:

Description:
Crystals 16MHz 10ppm 10pF -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.516 €0.52
€0.44 €4.40
€0.418 €10.45
€0.379 €37.90
€0.359 €89.75
€0.342 €171.00
€0.335 €335.00
Full Reel (Order in multiples of 3000)
€0.292 €876.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
16 MHz
10 pF
10 PPM
10 PPM
2 mm x 1.6 mm
- 20 C
+ 70 C
SMD/SMT
300 Ohms
10 uW
2 mm
1.6 mm
0.55 mm
402
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Model 402 SMT Quartz Crystal

Tusonix / CTS Electronic Components Model 402 Surface Mount Quartz Crystal is a cost-effective device used in a wide range of commercial applications. Model 402 Crystal features a standard 2.0mm x 1.6mm seam-weld package and fundamental crystal design. Tusonix / CTS Model 402 has a frequency range of 16MHz to 60MHz, frequency tolerance of ±20ppm standard, and a frequency stability of ±30ppm standard.