222CJVCAR

CTS Electronic Components
774-222CJVCAR
222CJVCAR

Mfr.:

Description:
Tactile Switches J-Bend 160gf Hgt 3.1mm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10500   Multiples: 1500
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
€0.138 €1,449.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.1 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
J Form Lead
6.2 mm
6.2 mm
2 mm
222C
Reel
Brand: CTS Electronic Components
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 0.25 mm
Type: Compact Tactile Switch
Part # Aliases: 222C-JVCAR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99