PTS526SP17SMTR2LFS

C&K
611-S526SP17SMTR2LFS
PTS526SP17SMTR2LFS

Mfr.:

Description:
Tactile Switches 5.20 x 5.20 Tact Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.111 €0.11
Full Reel (Order in multiples of 4000)
€0.111 €444.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
1.7 mm
PTS526
Reel
Cut Tape
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Type: Tactile
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

PTS526 Tactile Switches

C&K Switches PTS526 Tactile Switches are small, low profile, surface mount tactile switches. These 5.2mm x 5.2mm switches feature various configurations with 4 different heights, and 3 different actuation forces. C&K Switches PTS526 Tactile Switches feature life cycles up to 1000k, making them suitable for a variety of general usage applications such as high-end consumer, IoT, and medical devices. Optional ground pin configuration offers additional protection from ESD.