JS102011JCBN

C&K
611-JS102011JCBN
JS102011JCBN

Mfr.:

Description:
Slide Switches SWITCH SLIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,178

Stock:
5,178 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.87 €1.87
€1.71 €17.10
€1.60 €40.00
€1.58 €790.00
Full Reel (Order in multiples of 1000)
€1.16 €1,160.00
€1.04 €2,080.00
€0.904 €4,520.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
SPDT
100 mA
30 VDC
J Form Lead
SMD/SMT
Gold
JS
Reel
Cut Tape
Actuator Material: Nylon
Brand: C&K
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-2
Life: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99

JS Sub-Miniature Slide Switches

C&K Switches JS Sub-Miniature Slide Switches are low-profile switches that include a double pole triple throw (DP3T) version with a unique ON-ON-MOM circuit. JS switches are designed for use in telecommunications products, computer peripherals, and more. These switches provide a scrolling function to select from multiple Bluetooth® devices. This C&K series provides 70mΩ maximum contact resistance and a contact rating of 6VDC at 0.3A or 30VDC at 0.1A.