D201J52S215QA

C&K
611-D201J52S215QA
D201J52S215QA

Mfr.:

Description:
Rocker Switches DPDT ON-NONE-ON 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 799

Stock:
799 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.55 €2.55
€2.52 €25.20

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker
Non-Illuminated
DPDT
ON - ON
4 A
250 VAC
Quick Connect
Lever
Panel Mount
Silver
Actuator Style: Lever
Brand: C&K
Mounting Type: Snap In
Product Type: Rocker Switches
Series: D
Factory Pack Quantity: 250
Subcategory: Switches
Unit Weight: 8.658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99