CM102J3RS205QA8

C&K
611-CM102J3RS205QA8
CM102J3RS205QA8

Mfr.:

Description:
Rocker Switches SPST 16A ON-OFF RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.34 €4.34
€3.74 €37.40
€3.41 €85.25
€3.22 €161.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker
Illuminated
Red
Neon
SPST
ON - OFF
16 A
250 VAC
Quick Connect
Rocker
Red
Panel Mount
Silver
Tray
Actuator Style: Rocker
Brand: C&K
Mounting Type: Snap In
Product Type: Rocker Switches
Series: CM
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 9.094 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99