170M3813

Bussmann / Eaton
Not Assigned

170M3813

Mfr.:

Description:
Specialty Fuses 125A 690V DIN 1* AR UC

Availability

Stock:

Product Attribute Attribute Value
Eaton
Product Category: Specialty Fuses
170M DIN
Specialty Fuses
Square Body Blade Fuses
690 VAC
Stud
Bolt Down
Brand: Bussmann / Eaton
Product Type: High Speed Square Body Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: High Speed Fuse
Unit Weight: 389.182 g