PXM6093TP

Bulgin
167-PXM6093TP
PXM6093TP

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 6000 M SERIES RJ45 CAT 6A ETHERNET CHASSIS CONNECTOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€75.24 €75.24
€66.13 €661.30
€62.82 €1,256.40
€60.43 €3,625.80
€58.13 €5,813.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Jack (Female)
RJ45
8 Position / 8 Contact
Cat 6a
Panel Mount
Straight
Wire Lead
IP68, IP69K
1.5 A
42 V
0 C
+ 70 C
6000 Ethernet
Bulk
Brand: Bulgin
Locking Mechanism: Push-Twist
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 20
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

6000 Series Buccaneer Cat6A Connectors

Bulgin 6000 Series Buccaneer Cat6A Connectors provide high noise immunity, full shielding, and EMI protection for rugged environments. These flame-retardant, chemical-resistant connectors offer up to an IP69K rating when mated and use a proven 30° quick-turn for fast, secure engagement. The lineup includes rewireable flex connectors, front-panel mounting connectors, and patch cord flex connectors with PUR jacket cable. All types feature plug-and-play capability, data rates up to 10Gbps, and backward compatibility throughout. Ideal applications for Bulgin 6000 Series Buccaneer Cat6A Connectors include automotive, marine, industrial automation, and harsh environments.