PXEB5420MM

Bulgin
167-PXEB5420MM
PXEB5420MM

Mfr.:

Description:
Fibre Optic Connectors 4 Channel Flange Mount Bulkhead Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€372.43 €372.43
€371.44 €3,714.40
€357.32 €8,933.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fibre Optic Connectors
RoHS:  
Connectors
Simplex
Multimode
Black
4 Position
IP68
- 50 C
+ 80 C
Bulk
Body Material: Polyamide (PA)
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Features: Multimode
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 5
Subcategory: Fiber Optic
Tradename: Expanded Beam
Type: Flange Mount Bulkhead Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
USHTS:
8536700000
ECCN:
EAR99

5000 Series Expanded Beam Connectors

Bulgin 5000 Series Expanded Beam Connectors are IP68-rated simple-termination connectors designed for harsh environments. These connectors feature a maximum insertion loss of <2dB and an average insertion loss of <1.5dB. The series is offered in OM1 and OM3 fiber types with 1m to 450m cable lengths. Bulgin 5000 Series Expanded Beam Connectors also include 2- and 4-channel configurations. Suitable applications include harsh environments such as military, mining, broadcast, and marine.