MP22DLPINRB012S5

Bulgin
167-MP22DLPINRB012S5
MP22DLPINRB012S5

Mfr.:

Description:
Pushbutton Switches MP22 Series, DPDT, Latching, Power symbol Illumination, Blue , 12V, Stainless Steel, IP65

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€33.78 €33.78
€27.96 €279.60
€27.95 €559.00
€27.74 €1,664.40
€26.78 €2,678.00
€26.12 €6,791.20
1,000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Vandal Resistant Switches
Anti-Vandal Switches
Illuminated
DPDT
Panel Mount
LED
Blue
Round
5 A
250 VDC
IP65
Solder Lug
Silver
Actuator Length: 2 mm
Actuator Material: Stainless Steel
Actuator Style: Round
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 25 mm
Height: 34.5 mm
Housing Material: Stainless Steel
Life: 50000 Cycle
Material: Polyamide (PA)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99

MP22 Vandal-Resistant Switches

Bulgin MP22 Vandal-Resistant Switches are available in durable stainless steel and black-coated aluminum and are designed to resist wear and tear, corrosion, and harsh treatment. These low-profile switches feature various switching options, such as latching, push-on, and push-off. The MP22 switches offer IP65 front-panel sealing options and both power symbol and ring LED-illuminated versions. Bulgin MP22 switches are built for hostile environments, including public areas, industrial environments, and building management systems.