L295000NAD

Bulgin
167-L295000NAD
L295000NAD

Mfr.:

Description:
Panel Mount Indicator Lamps L295000 CLEAR 230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 683 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.98 €2.98
€2.18 €21.80
€1.71 €171.00
€1.60 €800.00
€1.35 €1,350.00
€1.32 €6,600.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Panel Mount Indicator Lamps
Indicators
250 V
Amber
8 mm
Brand: Bulgin
Lens Shape: Round
Mounting Style: Panel
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 1000
Subcategory: Lamps (Non-LED)
Tradename: Arcolectric
Voltage: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99