C8350ABBB

Bulgin
167-C8350ABBB
C8350ABBB

Mfr.:

Description:
Pushbutton Switches DPST Push Button Switch Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€10.47 €10.47
€9.06 €90.60
€8.63 €172.60
€8.19 €409.50
€7.56 €756.00
€7.54 €1,508.00
€7.50 €3,750.00
€7.41 €7,410.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
DPST
Panel Mount
ON - OFF
Rectangular
12 A
250 VAC
IP40
Quick Connect
Brand: Bulgin
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99