HH-3570-G

Bud Industries
563-HH-3570-G
HH-3570-G

Mfr.:

Description:
Battery Enclosures Grabber Style J Plastic Box with AA Battery Compartment (7.2 X 2.6 X 1.1 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.75 €8.75
€7.28 €36.40
€7.04 €70.40
€6.02 €150.50
€5.92 €296.00
€5.68 €568.00
€5.23 €1,307.50
€5.19 €2,595.00
€5.14 €5,140.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Battery Enclosures
RoHS:  
Battery Enclosures
Gray
Plastic
Brand: Bud Industries
Product Type: Battery Enclosures
Series: HH
Factory Pack Quantity: 1
Subcategory: Battery
Type: Hand Held
Unit Weight: 75.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3926909090
USHTS:
3923109000
ECCN:
EAR99