HEDS-9940PRGEVB

Broadcom / Avago
630-HEDS-9940PRGEVB
HEDS-9940PRGEVB

Mfr.:

Description:
Optical Sensor Development Tools SPI Prog Kit 2 CW 256 400 512 720CPR

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€315.90 €315.90

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
SPI Programming Kit and Evaluation Board
AEDR-9940-100, AEDR-9940-102
Brand: Broadcom / Avago
Description/Function: SPI Programming Kit with Evaluation Board Bundling, 2 Units of Code Wheel Multiple Optical Radius 256, 400, 512, 720 CPR Base
For Use With: 3-Channel Reflective Optical Encoder
Interface Type: SPI
Moisture Sensitive: Yes
Product Type: Optical Sensor Development Tools
Series: HEDS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

HEDS-9940PRGEVB USB to SPI Programmer Kits

Broadcom  HEDS-9940PRGEVB USB to SPI Programmer Kits are designed for programming the AEDR-9940, a versatile three-channel reflective optical encoder. The Broadcom  HEDS-9940PRGEVB kit includes a user-friendly USB to SPI interface and a dedicated PC-based program, AEDR_9940_Gateway.exe, which facilitates the programming process. The AEDR-9940 encoder offers selectable options for three-channel digital or analogue differential A, B and I outputs, with programmable interpolation values. The HEDS-9940PRGEVB kit streamlines the programming of desired interpolation factors into the encoder ASIC, for enhanced flexibility and performance.

FEATURED PRODUCTS
BROADCOM LIMITED