HEDS-9100#K00

Broadcom / Avago
630-HEDS-9100-K00
HEDS-9100#K00

Mfr.:

Description:
Encoders 2 Channel 96CPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€29.69 €29.69
€26.57 €132.85
€24.94 €249.40
€23.03 €575.75
€19.57 €1,957.00
€19.11 €3,822.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDS-9000/9100
PCB Mount
Optical Encoders
Incremental/Shaftless
96 CPR
Rotary
No Detent
2 Channel
PC Pin
Quadrature with Index
No Shaft
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Product Type: Encoders
Size/Dimension: 11 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 16.176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.