HEDS-9040#J00

Broadcom / Avago
630-HEDS-9040-J00
HEDS-9040#J00

Mfr.:

Description:
Encoders 3 Channel 1024CPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€40.92 €40.92
€35.76 €178.80
€33.45 €334.50
€30.63 €765.75
€28.66 €1,433.00
€26.81 €2,681.00
€26.34 €5,268.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDS
PCB Mount
Optical Encoders
Incremental/Shaftless
1024 PPR
Rotary
No Detent
3 Channel
PC Pin
Quadrature with Index
No Shaft
Without Switch
5 VDC
Tray
Brand: Broadcom / Avago
Product Type: Encoders
Size/Dimension: 23.6 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 4.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.