HCMS-2351

Broadcom / Avago
630-HCMS-2351
HCMS-2351

Mfr.:

Description:
LED Displays & Accessories Yellow 585nm 1x4 Alphanumeric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€94.73 €94.73
€85.89 €858.90

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
5 x 7 Dot Matrix
4 Digit
5 mm x 7 mm
20.01 mm x 8.43 mm x 2.54 mm
Yellow
585 nm
Anode Columns, Cathode Rows
2.4 mcd
6.2 mA
5 V
+ 100 C
- 55 C
Through Hole
HCMS
Tray
Brand: Broadcom / Avago
Product Type: LED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED