ALMD-CM3D-Y1002

Broadcom / Avago
630-ALMD-CM3D-Y1002
ALMD-CM3D-Y1002

Mfr.:

Description:
Single Colour LEDs Lamp,SMT Round,InGaN Grn,30deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,343

Stock:
5,343 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.38 €1.38
€0.98 €9.80
€0.739 €73.90
€0.633 €316.50
€0.599 €599.00
€0.554 €1,108.00
€0.507 €2,535.00
€0.504 €5,040.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
525 nm
Green
20 mA
3.2 V
114 mW
Green
4.2 mm x 4.2 mm
Round
Non-Diffused
ALMD
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 6.5 mm
Length: 4.2 mm
Luminous Intensity: 9.3 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 4.2 mm
Unit Weight: 390.714 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED