AFBR-POC306A5

Broadcom / Avago
630-AFBR-POC306A5
AFBR-POC306A5

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers PC, 5V, ST Con., 960-990nm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€686.39 €686.39
€636.80 €6,368.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Fiber Optic Converters
975 nm
Multimode
- 40 C
+ 85 C
Data Transmission
ST
AFBR
Brand: Broadcom / Avago
Maximum Output Current: 700 mA
Mounting Style: Through Hole
Peak Wavelength: 990 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8517622990
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

Optical Power Converters

Broadcom Optical Power Converters include the AFBR-POCxxxL, AFBR-POC306A1, and AFBR-POCx04L product families, which convert optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments. The devices are ideal for powering electronic circuitry where electrically wired solutions are not feasible due to high voltage, electromagnetic inductance, or strong magnetic fields.

FEATURED PRODUCTS
BROADCOM LIMITED