AEMD-CY1R-12002

Broadcom / Avago
630-AEMD-CY1R-12002
AEMD-CY1R-12002

Mfr.:

Description:
White LEDs Low Cost SMT Round,White,18deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,386

Stock:
4,386 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.26 €1.26
€0.877 €8.77
€0.611 €61.10
€0.519 €259.50
€0.478 €478.00
€0.444 €888.00
€0.443 €2,215.00
€0.442 €4,420.00
€0.44 €11,000.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
16 cd
18 deg
20 mA
2.9 V
95 mW
4.2 mm
4.2 mm
7.2 mm
- 40 C
+ 85 C
Colorless
4.2 mm x 4.2 mm
Round
Clear
AEMD
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

High-Brightness SMT Round & Oval LED Lamps

Broadcom High-Brightness SMT Round and Oval LED Lamps are high-brightness through-hole LEDs in the form of surface-mount devices. These devices can be assembled using standard SMT assembly processes and are compatible with an industrial reflow soldering process. These LEDs are made with advanced optical grade epoxy for superior performance in outdoor sign applications. For easy pick-and-place assembly, the LEDs are shipped in tape and reel. Each reel is shipped from a single intensity and color bin for better uniformity.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED