FT930Q-R

Bridgetek
895-FT930Q-R
FT930Q-R

Mfr.:

Description:
USB Interface IC 32-Bit MCU USB SD Card, SPI, UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
€3.15 €9,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
€7.03
Min:
1

Similar Product

Bridgetek FT930Q-T
Bridgetek
USB Interface IC 32-Bit MCU USB SD Card, SPI, UART

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: USB Interface IC
RoHS:  
FT93x
USB Controllers
Host Controller
SMD/SMT
QFN-68
USB 3.0
High Speed (HS)
480 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Brand: Bridgetek
Core: RISC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FT93x Embedded Microcontrollers

Bridgetek FT93x Embedded Microcontrollers (MCUs) are 32-bit System-On-Chip (SoC) RISC MCUs for USB to multi-interface bridging and embedded applications. The FT93x series include FT930, FT931, FT932, and FT933 MCUs and features high level integration and low power consumption. These MCUs include 128kB on-chip flash memory and power-on reset. The modules transfer data at up to 25MHz and operate in an -40°C to +85°C extended temperature range. Also unique to the FT93x series is the option to use a hardcoded Bridgetek USB engine as an alternative to developing code for standard USB class enabling rapid development of USB devices with a wider range of application IO. Applications include E-meters, medical appliances, instrumentation, and more.