FT813Q-R

Bridgetek
895-FT813Q-R
FT813Q-R

Mfr.:

Description:
Video ICs EVE with 24bit RGB Capacitive touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,574

Stock:
2,574 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.53 €7.53
€5.86 €58.60
€5.44 €136.00
€4.97 €497.00
€4.75 €1,187.50
€4.62 €2,310.00
€4.51 €4,510.00
Full Reel (Order in multiples of 3000)
€4.37 €13,110.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
€7.98
Min:
1

Similar Product

Bridgetek FT813Q-T
Bridgetek
Video ICs EVE with 24bit RGB Capacitive touch

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video ICs
RoHS:  
SMD/SMT
VQFN-56
Reel
Cut Tape
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Video ICs
Series: FT81x
Factory Pack Quantity: 3000
Subcategory: Video ICs
Tradename: EVE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

FT81x Embedded Video Engine

Bridgetek FT81x Embedded Video Engine (EVE) is a series of easy-to-use graphic controllers targeted at embedded applications. The embedded applications generate high-quality Human Machine Interfaces (HMIs). These EVE devices support higher maximum screen resolutions increasing from 512x512 pixels to 800x600 pixels to address larger 7" displays. The FT810, FT811, FT812, and FT813 provide increased pixel resolution for sharper imagery, increased speed for faster data transfer and image/video loading, and larger memory capacity.