SW-015

Brainboxes
360-SW-015
SW-015

Mfr.:

Description:
Unmanaged Ethernet Switches Light Industrial 5 Port Gigabit Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
139
Expected 21/04/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€68.50 €68.50

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
5 V
30 V
- 10 C
+ 60 C
3.6 W
105 mm x 101 mm x 28 mm
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623200
USHTS:
8517620090
ECCN:
5A991.b

SW-015 5-Port Unmanaged Gigabit Ethernet Switch

Brainboxes SW-015 5-Port Unmanaged Gigabit Ethernet Switch requires no software-simply plug it into any Ethernet cable. It automatically detects a data transmission speed of 10MBps, 100MBps, or 1000MBps. The Brainboxes SW-015 offers a wide input range of +5VDC to +30VDC and is wall-mountable or DIN rail. For light industrial use, the case is 23mm wide and 94mm deep.