PWR8030W4700FE

Bourns
652-PWR8030W4700FE
PWR8030W4700FE

Mfr.:

Description:
Wirewound Resistors - SMD SMD WireWound Resistors, 470ohm , 5W, tolerance 1%,inductive version

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.29 €3.29
€2.01 €20.10
€1.87 €46.75
€1.75 €87.50
€1.54 €154.00
€1.42 €355.00
Full Reel (Order in multiples of 500)
€1.20 €600.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - SMD
RoHS:  
470 Ohms
5 W
1 %
8035
20 PPM / C
+ 175 C
- 65 C
PWR8030
Reel
Cut Tape
MouseReel
Application: High Power Density
Brand: Bourns
Height: 7.8 mm
Length: 20.8 mm
Mounting Style: PCB Mount
Product: Power Wirewound Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Surface Mount Wirewound Resistor
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PWRx Wirewound Resistors

Bourns PWRx Wirewound Resistors are surface-mount resistors with a high power density and excellent pulse power characteristics. These power wirewound resistors feature a very high power of up to 10W with high reliability and surge capability. The PWR6927/8030/8937/A247/B053 resistors are used in a wide range of applications where surge voltages or inrush currents are present. These power wirewound resistors provide pulse-withstanding capability due to the very low TCR of ±20 PPM/°C for resistances over 10Ω. The PWR6927/8030/8937/A247/B053 resistors operate at a wide temperature range of -65°C to 175°C and comply with UL 94V-0, RoHS, and SVHC. Typical applications include high-power discharging devices, motor controls, telecommunications, and switching power supplies.