PTVS20-015C-TH

Bourns
652-PTVS20-015C-TH
PTVS20-015C-TH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 20KA high current bidirectional TVS diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 50
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€21.65 €4,330.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
15 V
Axial
44 V
19 V
20 kA
0.0387 uF
- 55 C
+ 125 C
PTVS20
Tray
Brand: Bourns
Product: TVS Diodes
Factory Pack Quantity: 50
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PTVS20-015C-TH High Current PTVS Diode

Bourns PTVS20-015C-TH High Current Power Transient Voltage Suppressor (PTVS) Diode is engineered for use in high-power DC bus clamping applications. This bidirectional TVS diode comes in a through-hole package and handles a 20kA current surge at a low voltage of 15V. This RoHS-compliant device assists in meeting IEC 61000-4-5 8/20μs current surge requirements, while the epoxy encapsulations meet UL 94V-0 flammability requirements and the silver-plated leads meet JESD22-B102 solderability requirements. Bourns PTVS20-015C-TH High Current PTVS Diode operates in a -55°C to +125°C temperature range and provides electrostatic discharge (ESD) protection in applications needing high-power DC bus protection.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.