PRM162-K415K-503A2

Bourns
652-PRM162K415K503A2
PRM162-K415K-503A2

Mfr.:

Description:
Potentiometers 50K 20% 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 679

Stock:
679 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.70 €12.70
€10.18 €101.80
€9.32 €186.40
€8.82 €441.00
€8.14 €814.00
€7.56 €1,512.00
€6.22 €3,110.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Motorized Potentiometers
2 Gang
50 kOhms
Audio
Horizontal
50 mW (1/20 W)
150 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 70 C
PRM16
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 83.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8504500000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.