HCTSM100304FL-E

Bourns
652-HCTSM100304FL-E
HCTSM100304FL-E

Mfr.:

Description:
Power Transformers HCT Transformer, 10mm CR, 4+4PIN, 4.2kVAC,-40 to 125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,637

Stock:
3,637 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3637 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€4.67 €4.67
€4.22 €42.20
€4.05 €101.25
€3.93 €196.50
€3.80 €380.00
€3.04 €760.00
€2.94 €1,470.00
€2.89 €2,890.00
Full Reel (Order in multiples of 2000)
€2.81 €5,620.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Transformers
RoHS:  
Transformers
SMD/SMT
15.7 mm
10.8 mm
7.5 mm
HCT
Brand: Bourns
Inductance: 2 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Factory Pack Quantity: 2000
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99

HCTSM100304FL Isolation Power Transformer

Bourns HCTSM100304FL Isolation Power Transformer features low-profile housing (7.5mm) with 10mm minimum clearance/creepage distance. This high-voltage isolation transformer is built with a ferrite toroid core for a high coupling factor and efficiency. It offers reinforced isolation, 4.2kV (60s) withstanding voltage, and an elevated degree of isolation from high-voltage hazards. The HCTSM100304FL is driven by a 3.3V to 5V input and delivers 3.3V to 15V up to 350mA output. It can be configured in a variety of turn ratios if needed. This transformer is RoHS compliant, complies with IEC 60950-1 and IEC 62368-1 standards, and operates in a -40°C to +125°C temperature range (temperature rise included). Applications for Bourns HCTSM100304FL Isolation Power Transformer include Industry 4.0, RS-485, CAN interface digital input modules, RS-232 isolation, and more.

Electrification Solutions

Bourns Electrification Solutions feature a comprehensive range of transformers, chokes, diodes, resistors, fuses, transistors, and varistors. These products are designed for systems used in the process of electrification, which is the transition from traditional sources of energy, such as oil and gas, to cleaner and more sustainable forms of energy. Electrification affects how cars are refueled, homes are heated, and industries are powered, with the end goal being a reduction in air pollution and energy waste. One example is a heat pump, which is up to 3x more efficient than a boiler to save on heating bills.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.