EM14C0D-E24-L064S

Bourns
652-EM14C0D-E24-L64S
EM14C0D-E24-L064S

Mfr.:

Description:
Encoders 1/8 Slottd W/S 64PPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.82 €22.82
€20.48 €102.40
€19.21 €192.10
€18.00 €450.00
€17.13 €856.50
€16.60 €1,660.00
€16.28 €4,070.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
REACH - SVHC:
EM14
Optical Encoders
Incremental
64 PPR
PC Pin
1000000 Cycle
Tray
Brand: Bourns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 14 mm
Factory Pack Quantity: 25
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543704500
MXHTS:
8536509999
ECCN:
EAR99

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.