CWF1610A-R27K

Bourns
652-CWF1610A-R27K
CWF1610A-R27K

Mfr.:

Description:
Power Inductors - SMD Ind,1.6x1x1mm,0.27uH+/-10%,1.1A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,572

Stock:
3,572
Can Dispatch Immediately
On Order:
4,000
Expected 24/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.301 €0.30
€0.243 €2.43
€0.20 €20.00
€0.157 €157.00
€0.14 €350.00
Full Reel (Order in multiples of 4000)
€0.114 €456.00
€0.11 €880.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Chip Inductor
0603 (1608 metric)
Unshielded
270 nH
10 %
120 mOhms
1.4 A
- 55 C
+ 125 C
13
1 GHz
1.6 mm
1 mm
1 mm
Ferrite
CWF1610A
Reel
Cut Tape
Brand: Bourns
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

CWF1610A 0603 Chip Inductors

Bourns CWF1610A 0603 Chip Inductors offer saturation current from 200mA to 1700mA, rated current from 200mA to 1400mA, and an extended operating temperature range of -55°C to +125°C (temperature rise included). This miniature series features wirewound construction on a ferrite core in a 1.6mm x 1mm x 1mm package. The CWF1610A inductors are designed to deliver a superior power conversion solution and provide exceptional noise filtering and minimal resistance across a wide frequency range. Specifications include an inductance range of 0.1μH to 22μH and a self-resonant frequency (SRF) range of 24MHz to 1150MHz. Bourns CWF1610A 0603 Chip Inductors are AEC-Q200 compliant, RoHS compliant, and halogen free. The series is suitable for automotive systems, DC power lines, and noise filtering applications.

CWF AEC-Q200 Automotive-Grade Chip Inductors

Bourns CWF AEC-Q200 Automotive-Grade Chip Inductors offer an overall inductance range of 0.1μH to 33μH for a variety of automotive applications. The lineup provides a power conversion solution in three compact package sizes: 1610, 1612, and 2012. The construction uses wirewound technology on a ferrite core for minimal resistance and exceptional noise filtering across a wide frequency range. Additional features include high current, high inductance, and high self-resonant frequency, enabling excellent power handling and filtering at high frequencies. Bourns CWF AEC-Q200 Automotive-Grade Chip Inductors are designed to be RoHS compliant and halogen free.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.