70AAJ-3-F0G

Bourns
652-70AAJ-3-F0G
70AAJ-3-F0G

Mfr.:

Description:
Battery Contacts 2.54mm 3Pin Female Standard Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,250

Stock:
2,250 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.05 €1.05
€0.869 €8.69
€0.689 €68.90
Full Reel (Order in multiples of 750)
€0.689 €516.75
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€1.17
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
70AA
3 Battery
Copper Alloy
SMD/SMT
Brand: Bourns
Contact Plating: Gold over Nickel
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Contacts
Series: 70AAF
Factory Pack Quantity: 750
Subcategory: Battery
Type: Modular Contact
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.