6100-470K-RC

Bourns
652-6100-470K-RC
6100-470K-RC

Mfr.:

Description:
RF inductors - Leaded 47uH 10% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,663

Stock:
3,663 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.671 €0.67
€0.554 €5.54
€0.483 €12.08
€0.438 €43.80
€0.412 €103.00
€0.407 €195.36

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
11 mm x 10.5 mm
Unshielded
47 uH
10 %
2.79 A
84 mOhms
- 40 C
+ 105 C
8.3
8.3 MHz
Standard
PCB Mount
10.5 mm
11 mm
Ferrite
Tray
Application: RF
Brand: Bourns
Lead Diameter: 0.8 mm
Lead Spacing: 6 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 160
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 7.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.