5219-RC

Bourns
542-5219-RC
5219-RC

Mfr.:

Description:
RF inductors - Leaded 4.9uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 757

Stock:
757 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.58 €5.58
€4.59 €45.90
€4.07 €101.75
€3.83 €160.86
€3.70 €310.80
€3.49 €879.48
€3.35 €1,688.40

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
4.9 uH
20 %
15 A
16 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
31.75 mm
15.24 mm
Iron
Bulk
Application: RF
Brand: Bourns
Core Type: Molded
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 42
Subcategory: Inductors, Chokes & Coils
Unit Weight: 27.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.