3310Y-101-103L

Bourns
652-3310Y-101-103L
3310Y-101-103L

Mfr.:

Description:
Potentiometers 9mm 10Kohms Single Cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 782

Stock:
782 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.24 €3.24
€2.55 €25.50
€2.13 €106.50
€2.03 €203.00
€1.91 €477.50
€1.86 €930.00
€1.58 €7,900.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
250 mW (1/4 W)
16 VDC
20 %
Conductive Plastic
1 Turn
Flatted / D
3.18 mm
12.7 mm
No Switch
Without Detent
Control Potentiometer
50000 Cycle
IP67
- 40 C
+ 125 C
3310
Tube
Brand: Bourns
Features: Compact Package Saves Board and Panel Space, Conductive Plastic, PC Board and Bushing Mount, Plastic or Metal Bushing and Plastic Shaft, Withstands Typical Industrial Washing Processes
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 1.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.